Part Details for PC1004-560K-RC by Allied Components International
Overview of PC1004-560K-RC by Allied Components International
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1004-560K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3475-PC1004-560K-RCTR-ND
|
DigiKey | 56UH 10% POWER CHIP INDUCTOR Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20 In Stock |
|
$0.7500 / $0.9800 | Buy Now |
Part Details for PC1004-560K-RC
PC1004-560K-RC CAD Models
PC1004-560K-RC Part Data Attributes
|
PC1004-560K-RC
Allied Components International
Buy Now
Datasheet
|
Compare Parts:
PC1004-560K-RC
Allied Components International
General Purpose Inductor, 56uH, 10%, 1 Element, SMD, 3935, CHIP, 3935, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ALLIED COMPONENTS INTERNATIONAL | |
Package Description | 3935 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3935 | |
Construction | Unshielded | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 56 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 10 mm | |
Package Style | SMT | |
Package Width | 9 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.01 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |
Alternate Parts for PC1004-560K-RC
This table gives cross-reference parts and alternative options found for PC1004-560K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC1004-560K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCD1004T560K-N | General Purpose Inductor, 56uH, 10%, 1 Element, Ferrite-Core, SMD, 3935, CHIP, ROHS COMPLIANT | YAGEO Corporation | PC1004-560K-RC vs SCD1004T560K-N |