Part Details for PC1031 by Unisonic Technologies Co Ltd
Overview of PC1031 by Unisonic Technologies Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Part Details for PC1031
PC1031 CAD Models
PC1031 Part Data Attributes
|
PC1031
Unisonic Technologies Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PC1031
Unisonic Technologies Co Ltd
Consumer IC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | UNISONIC TECHNOLOGIES CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP10(UNSPEC) | |
Qualification Status | Not Qualified | |
Supply Current-Max | 46 mA | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Position | SINGLE |