Part Details for PC1300 by Duracell Inc
Overview of PC1300 by Duracell Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC1300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83X9230
|
Newark | Battery, Alkaline, 1.5V, D, Battery Voltage:1.5V, Battery Size Code:D, Battery Technology:Alkaline, Battery Capacity:12Ah, Battery Terminals:Raised Positive And Flat Negative, External Diameter:34.2Mm, External Height:61.5Mm Rohs Compliant: Na |Duracell PC1300 Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 648 |
|
$2.1800 / $3.4700 | Buy Now |
DISTI #
3046-PC1300-ND
|
DigiKey | BATTERY ALKALINE 1.5V D Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6820 In Stock |
|
$1.0817 / $2.1500 | Buy Now |
DISTI #
70149241
|
RS | Battery, Non-Rechargeable, D,Alkaline-Manganese Dioxide,1.5VDC,14Ah, Procell Series | Duracell PC1300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3862 |
|
$1.8100 / $2.1500 | Buy Now |
|
Bisco Industries | 2592 |
|
Buy Now | ||
DISTI #
73472913
|
Verical | Dioxide Battery Min Qty: 21 Package Multiple: 1 | Americas - 1296 |
|
$1.8413 / $3.6863 | Buy Now |
DISTI #
73472402
|
Verical | Dioxide Battery Min Qty: 21 Package Multiple: 1 | Americas - 1296 |
|
$1.8413 / $3.6863 | Buy Now |
|
Bristol Electronics | 52 |
|
RFQ | ||
|
Quest Components | PROCELL "D" AKALINE BATTERY | 41 |
|
$2.5760 / $3.8640 | Buy Now |
DISTI #
3261857
|
Farnell | BATTERY, ALKALINE, 1.5V, 15.476AH, D RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Pack | 0 |
|
$19.2392 / $27.4810 | Buy Now |
Part Details for PC1300
PC1300 CAD Models
PC1300 Part Data Attributes:
|
PC1300
Duracell Inc
Buy Now
Datasheet
|
Compare Parts:
PC1300
Duracell Inc
Alkaline Battery; Voltage Rating:1.5V; Battery Size Code:D; Battery Capacity:13000mAh; Battery Terminals:Pressure Contact; Diameter:14.5mm; Height:59.5mm
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DURACELL INC | |
Reach Compliance Code | unknown | |
Approvals | IEC | |
Battery Chemistry | ALKALINE MANGANESE DIOXIDE | |
Battery Size | D | |
Battery Type | PRIMARY | |
Capacity | 19.669 Ah | |
Cut-off Voltage | 0.8 V | |
Diameter | 34.2 mm | |
Height | 61.5 mm | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -20 °C | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.5 V | |
Weight | 144 g |