Part Details for PC150/72V/48V-IP67 (ALTERNATE: 943968101) by Hirschmann Electronics GmbH & Co Kg
Overview of PC150/72V/48V-IP67 (ALTERNATE: 943968101) by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC150/72V/48V-IP67 (ALTERNATE: 943968101)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056115
|
RS | Power Supply, 48VDC, 3.1A, (51-154VDC Input), IP67, -40c to +70c, For PoE | Hirschmann PC150/72V/48V-IP67 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,264.7100 | RFQ |