Part Details for PC17 by TE Connectivity
Overview of PC17 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC177G2(20)-E2-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator | |
UPC177G2-E1-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator | |
UPC177GR-9LG-E2-A | Renesas Electronics Corporation | Single Power Supply Quad Comparator |
Price & Stock for PC17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H7475
|
Newark | Pc17=Keying Plug Pcb-Packaged |Amp Te Connectivity PC17 RoHS: Not Compliant Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
41AJ9730
|
Newark | Pc17=Keying Plug Pcb-Packaged |Buchanan Te Connectivity PC17 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.3470 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge Terminal Blocks 30 POS 5.08mm RA RoHS: Compliant |
2 In Stock |
|
$0.1314 / $0.2431 | Buy Now |
|
Master Electronics | Conn Card Edge Terminal Blocks 30 POS 5.08mm RA RoHS: Compliant |
2 In Stock |
|
$0.1314 / $0.2431 | Buy Now |