Part Details for PC2025A2100AT004 by Kyocera AVX Components
Overview of PC2025A2100AT004 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC2025A2100AT004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PC2025A2100AT04
|
Richardson RFPD | RF HYBRID COUPLER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for PC2025A2100AT004
PC2025A2100AT004 CAD Models
PC2025A2100AT004 Part Data Attributes:
|
PC2025A2100AT004
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
PC2025A2100AT004
Kyocera AVX Components
90 Degree Hybrid Coupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LGA4(UNSPEC) | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 2100 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | LGA4(UNSPEC) | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
VSWR-Max | 1.25 |