Part Details for PC212P61A11 by Winchester Interconnect
Overview of PC212P61A11 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC212P61A11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | POWER CONNECTOR Min Qty: 100 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PC212P61A11
PC212P61A11 CAD Models
PC212P61A11 Part Data Attributes
|
PC212P61A11
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
PC212P61A11
Winchester Interconnect
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | GOLD (10) OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for PC212P61A11
This table gives cross-reference parts and alternative options found for PC212P61A11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC212P61A11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71233-0222 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | PC212P61A11 vs 71233-0222 |
437-5600-033 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PC212P61A11 vs 437-5600-033 |
39-30-6122 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, LEAD FREE | Molex | PC212P61A11 vs 39-30-6122 |
437-5602-031 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PC212P61A11 vs 437-5602-031 |
IPL1-112-03-F-SH-K | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | PC212P61A11 vs IPL1-112-03-F-SH-K |
437-5601-033 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PC212P61A11 vs 437-5601-033 |
437-5600-034 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Corporation | PC212P61A11 vs 437-5600-034 |
437-5602-032 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PC212P61A11 vs 437-5602-032 |
437-5603-031 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Amphenol Corporation | PC212P61A11 vs 437-5603-031 |
39-30-3126 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Molex | PC212P61A11 vs 39-30-3126 |