Memory
PC28F00AP33BFA
Micron Technology Inc
Description: Flash, 64MX16, 95ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64

Overview of PC28F00AP33BFA by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for PC28F00AP33BFA by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC28F00AP33BFA by Micron Technology Inc

PC28F00AP33BFA
Micron Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
BGA
Package Description
TBGA,
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
Micron
Access Time-Max
95 ns
Additional Feature
BOTTOM BOOT; IT ALSO OPERATES IN ASYNCHRONOUS MODE
Boot Block
BOTTOM
JESD-30 Code
R-PBGA-B64
JESD-609 Code
e1
Length
10 mm
Memory Density
1073741824 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Terminals
64
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE
Parallel/Serial
PARALLEL
Programming Voltage
3 V
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. PC28F00AP33BFA
    Micron Technology Inc
    Flash, 64MX16, 95ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64
    VS

Alternate Parts for PC28F00AP33BFA

This table gives cross-reference parts and alternative options found for PC28F00AP33BFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC28F00AP33BFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PC28F00AP33EFA Flash, 64MX16, 95ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 Micron Technology Inc PC28F00AP33BFA vs PC28F00AP33EFA
Part Number Description Manufacturer Compare
PC28F00AP33EFA Flash, 64MX16, 95ns, PBGA64, 8 X 10 MM, 1.20 MM HEIGHT, LEAD FREE, BGA-64 Micron Technology Inc PC28F00AP33BFA vs PC28F00AP33EFA

Related Parts for PC28F00AP33BFA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC28F00AP33BFA by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC28F00AP33BFA by Micron Technology Inc

Select Manufacturer
Which Manufacturer of PC28F00AP33BFA would you like to use for your alert(s)?
  • Please alert me when PC28F00AP33BFA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC28F00AP33BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC28F00AP33BFA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC28F00AP33BFA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC28F00AP33BFA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC28F00AP33BFA by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: