There are no models available for this part yet.
Overview of PC3-108P by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LDS6108PVGI8 | Renesas Electronics Corporation | 16 Channel Capacitive Touch Controller | |
5PB1108PGGK8 | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer | |
5PB1108PGGI | Renesas Electronics Corporation | 1.8 V to 3.3 V 1:8 LVCMOS High Performance Clock Buffer |
Price & Stock for PC3-108P by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AAOPC3-108P
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AAOPC3-108P
|
Interstate Connecting Components | 0 |
|
Buy Now |