Part Details for PC375-1C-12S1-X by Picker Components
Overview of PC375-1C-12S1-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC375-1C-12S1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC375-1C-12S1-X-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
305 In Stock |
|
$1.5817 / $2.8100 | Buy Now |
|
Onlinecomponents.com | PCB Power Relay - 1FormC - SPDT - 12A - Coil: 12VDC@410mW - Class F - Sealed - Through Hole RoHS: Compliant | 0 |
|
$1.5100 / $3.0200 | Buy Now |