Part Details for PC375-2C-24S4-X by Picker Components
Overview of PC375-2C-24S4-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC375-2C-24S4-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC375-2C-24S4-X-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 16A 24V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1267 In Stock |
|
$1.5408 / $2.7400 | Buy Now |
|
Onlinecomponents.com | PCB Power Relay - 2FormC - SPDT - 8A - Coil: 24VDC@410mW - Class F - Sealed - Through Hole RoHS: Compliant | 0 |
|
$1.4600 / $2.9100 | Buy Now |
Part Details for PC375-2C-24S4-X
PC375-2C-24S4-X CAD Models
PC375-2C-24S4-X Part Data Attributes
|
PC375-2C-24S4-X
Picker Components
Buy Now
Datasheet
|
Compare Parts:
PC375-2C-24S4-X
Picker Components
Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 41.67A (Contact), 60VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PICKER COMPONENTS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1405 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 6.58A@380VAC | |
Contact Current(AC)-Max | 6.58 A | |
Contact Current(DC)-Max | 41.67 A | |
Contact (DC) Max Rating R Load | 41.67A@60VDC | |
Contact Voltage(AC)-Max | 380 V | |
Contact Voltage(DC)-Max | 60 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 7 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Surface Mount | NO | |
Termination Type | SOLDER |