Part Details for PC415H-1C-48C-X by Picker Components
Overview of PC415H-1C-48C-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC415H-1C-48C-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Subminiature PCB Relay - 1FormC - SPDT - 15A - Coil: 48VDC@360mW - AgCdO Terminals - Duct Cover - Class B Insulation - Through Hole | 0 |
|
$0.7400 / $1.1800 | Buy Now |