Part Details for PC420VP-20 by Wilcoxon Sensing Technologies
Overview of PC420VP-20 by Wilcoxon Sensing Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC420VP-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9123
|
Newark | 16 Channel 4K Ip/Tvi Hybrid Recorder Taa- 6Tb |Amphenol Wilcoxon PC420VP-20 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$389.7600 / $484.1600 | Buy Now |
DISTI #
2053-PC420VP-20-ND
|
DigiKey | ACCEL 4-20MA SENSORS Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$505.2100 | Buy Now |
DISTI #
71862762
|
RS | Sensor, Top exit,105c,4-20 mA,5% full scale,2.0 ips,50.8 mm-sec,5015 conn | Wilcoxon Sensing Technologies PC420VP-20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$483.3800 / $525.4200 | Buy Now |
DISTI #
WILPC420VP-20
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now |