Part Details for PC4316 by Tamura Corporation of America
Overview of PC4316 by Tamura Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC4316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
40 In Stock |
|
$29.9300 / $145.0700 | Buy Now |
Part Details for PC4316
PC4316 CAD Models
PC4316 Part Data Attributes
|
PC4316
Tamura Corporation of America
Buy Now
Datasheet
|
Compare Parts:
PC4316
Tamura Corporation of America
Power Transformer
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTRAN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 1 | |
Output Current 1 | 0.006 A | |
Transformer Type | POWER TRANSFORMER |