Part Details for PC47EI30-Z by TDK Corporation
Overview of PC47EI30-Z by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC47EI30-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2185
|
Newark | -/Tray |Tdk PC47EI30-Z Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181472-ND
|
DigiKey | FERRITE CORE E 4.69UH PCS47 1SET Min Qty: 1 Lead time: 15 Weeks Container: Tray |
723 In Stock |
|
$1.3250 / $2.1100 | Buy Now |
DISTI #
PC47EI30-Z
|
Avnet Americas | Ferrite Inductor EI Core 4.69uH 25% 1kHz - Trays (Alt: PC47EI30-Z) Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.9223 | Buy Now |
DISTI #
810-PC47EI30-Z
|
Mouser Electronics | Ferrite Cores & Accessories 4690nH 25% MnZn PC47 30x26.75x10.7mm RoHS: Compliant | 40 |
|
$1.3300 / $2.9900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.5200 | Buy Now |