Part Details for PC47EPC25B-Z by TDK Corporation
Overview of PC47EPC25B-Z by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC47EPC25B-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2643
|
Newark | -/Tray |Tdk PC47EPC25B-Z RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-PC47EPC25B-Z-ND
|
DigiKey | FERRITE CORE EPCS 1.56UH 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
160 In Stock |
|
$1.2500 / $3.3200 | Buy Now |
DISTI #
PC47EPC25B-Z
|
Avnet Americas | Ferrite Inductor EPC Core 1.56uH 25% 1kHz - Trays (Alt: PC47EPC25B-Z) Min Qty: 200 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.7508 | Buy Now |
DISTI #
810-PC47EPC25B-Z
|
Mouser Electronics | Ferrite Cores & Accessories 1560nH 25% MnZn PC47 Ferrite Core RoHS: Compliant | 0 |
|
$1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.4300 | Buy Now |