Part Details for PC47EPC27-Z by TDK Corporation
Overview of PC47EPC27-Z by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC47EPC27-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2644
|
Newark | -/Tray |Tdk PC47EPC27-Z RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180907-ND
|
DigiKey | FERRITE CORE EPCS 1.54UH 2PC Min Qty: 450 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.3000 | Buy Now |
DISTI #
PC47EPC27-Z
|
Avnet Americas | Ferrite Inductor EPC Core 1.54uH 25% 1kHz - Trays (Alt: PC47EPC27-Z) Min Qty: 150 Package Multiple: 150 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.8860 | Buy Now |
DISTI #
810-PC47EPC27-Z
|
Mouser Electronics | Ferrite Cores & Accessories 1540nH 25% MnZn PC47 Ferrite Core RoHS: Compliant | 150 |
|
$1.3000 / $2.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 150 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$1.5200 | Buy Now |