There are no models available for this part yet.
Overview of PC4B0029-19NY-4-J by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PC4B0029-19NY-4-J by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-PC4B0029-19NY-4-J-ND
|
DigiKey | PC4B0029-19NY-4-J Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$368.1788 | Buy Now | |
DISTI #
PC4B0029-19NY-4-J
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Straight Feedthrough Jam Nut 1 Port Cat 6 - Bulk (Alt: PC4B0029-19NY-4-J) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 1 Days Container: Bulk | 0 |
|
$302.5085 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$348.7700 | Buy Now | ||
DISTI #
AMPPC4B0029-19NY-4-J
|
Heilind Electronics | PC4B0029-19NY-4-J | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$343.7700 / $874.4100 | Buy Now | ||
DISTI #
AMPPC4B0029-19NY-4-J
|
Interstate Connecting Components | PC4B0029-19NY-4-J | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$343.7700 / $874.4100 | Buy Now |