Part Details for PC4B0033-19NX-4-J by TE Connectivity
Overview of PC4B0033-19NX-4-J by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4B0033-19NX-4-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PC4B0033-19NX-4-J-ND
|
DigiKey | PC4B0033-19NX-4-J Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$340.5156 | Buy Now |
DISTI #
PC4B0033-19NX-4-J
|
Avnet Americas | PC4B0033-19NX-4-J - Bulk (Alt: PC4B0033-19NX-4-J) Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Bulk | 0 |
|
$279.7792 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$322.5700 | Buy Now |
DISTI #
AMPPC4B0033-19NX-4-J
|
Heilind Electronics | PC4B0033-19NX-4-J | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCPC4B0033-19NX-4-J
|
Heilind Electronics | PC4B0033-19NX-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$317.9400 / $808.7100 | Buy Now |
DISTI #
AMPPC4B0033-19NX-4-J
|
Interstate Connecting Components | PC4B0033-19NX-4-J | 0 |
|
Buy Now | |
DISTI #
RYCPC4B0033-19NX-4-J
|
Interstate Connecting Components | PC4B0033-19NX-4-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$317.9400 / $808.7100 | Buy Now |