Part Details for PC4B0034-19NW-4-J by TE Connectivity
Overview of PC4B0034-19NW-4-J by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC4B0034-19NW-4-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PC4B0034-19NW-4-J-ND
|
DigiKey | PC4B0034-19NW-4-J Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$401.0396 | Buy Now |
DISTI #
PC4B0034-19NW-4-J
|
Avnet Americas | Connector RJ45 Receptacle 8 Position Straight Square Flange 1 Port Cat 6a - Bulk (Alt: PC4B0034-19NW-4-J) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$329.5078 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 25 Lead time: 20 Weeks Container: Box | 0Box |
|
$379.9000 | Buy Now |
DISTI #
AMPPC4B0034-19NW-4-J
|
Heilind Electronics | PC4B0034-19NW-4-J | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$374.4500 / $952.4600 | Buy Now |
DISTI #
AMPPC4B0034-19NW-4-J
|
Interstate Connecting Components | PC4B0034-19NW-4-J | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$374.4500 / $952.4600 | Buy Now |