Part Details for PC4B0034-19NX-1-ZN-L150A-B by TE Connectivity
Overview of PC4B0034-19NX-1-ZN-L150A-B by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4B0034-19NX-1-ZN-L150A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-PC4B0034-19NX-1-ZN-L150A-B-ND
|
DigiKey | Connectors, Modular Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$187.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$182.0900 / $216.0400 | Buy Now |
DISTI #
65699765
|
Verical | PC4B0034-19NX-1-ZN-L150A-B Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$172.2000 / $175.4400 | Buy Now |
DISTI #
PC4B003419NX1Z-0
|
TME | PC4B0034-19NX-1-ZN-L150A-B Min Qty: 1 | 2 |
|
$181.3633 / $205.3161 | Buy Now |
DISTI #
C1S425201756062
|
Chip1Stop | Connector Other | 2 |
|
$195.0000 / $199.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$182.0900 / $216.0400 | Buy Now |