There are no models available for this part yet.
Overview of PC4B0038-19NX-2-Z by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4B0038-19NX-2-Z by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-PC4B0038-19NX-2-Z-ND
|
DigiKey | PC4B0038-19NX-2-Z Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
AAE1244-00
|
Avnet Americas | Connector RJ45 Cat6a Right Angle Feedthrough Flange Mount Receptacle Gold Plated Copper Alloy - Bulk (Alt: AAE1244-00) Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$880.4037 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$990.2900 / $2,629.6700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$990.2900 / $2,629.6700 | Buy Now |