There are no models available for this part yet.
Overview of PC4B0064-15NX-1-ZB by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-15NXGLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0403HQ-15NXJLW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0403, CHIP, 0403, ROHS COMPLIANT | |
0603CS-15NXJBW | Coilcraft Inc | General Purpose Inductor, 0.015uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for PC4B0064-15NX-1-ZB by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
844-PC4B0064-15NX-1-ZB-ND
|
DigiKey | PC4B0064-15NX-1-ZB Min Qty: 25 Lead time: 45 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,017.5968 | Buy Now | |
DISTI #
PC4B0064-15NX-1-ZB
|
Avnet Americas | Connector Adaptor USB Type A to USB Type A Receptacle to Receptacle - Bulk (Alt: PC4B0064-15NX-1-ZB) Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks, 1 Days Container: Bulk | 0 |
|
$2,526.4973 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 42 Weeks Container: Box | 0Box |
|
$2,912.8600 | Buy Now | ||
DISTI #
RYCPC4B0064-15NX-1-ZB
|
Heilind Electronics | PC4B0064-15NX-1-ZB | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$2,841.8300 / $7,777.9700 | Buy Now | ||
DISTI #
65700932
|
Verical | PC4B0064-15NX-1-ZB Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$2,896.8400 | Buy Now | |
DISTI #
RYCPC4B0064-15NX-1-ZB
|
Interstate Connecting Components | PC4B0064-15NX-1-ZB | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$2,841.8300 / $7,777.9700 | Buy Now |
CAD Models for PC4B0064-15NX-1-ZB by TE Connectivity
Part Data Attributes for PC4B0064-15NX-1-ZB by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
42 Weeks, 1 Day
|