There are no models available for this part yet.
Overview of PC4D0024-19NW-1-B by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Motor control systems
Price & Stock for PC4D0024-19NW-1-B by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-PC4D0024-19NW-1-B-ND
|
DigiKey | TE Connectivity PC4D0024-19NW-1- Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$476.9400 / $495.6500 | Buy Now | |
DISTI #
844-PC4D0024-19NW-1-B-ND
|
DigiKey | PC4D0024-19NW-1-B Min Qty: 25 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$447.8672 | Buy Now | |
DISTI #
PC4D0024-19NW-1-B
|
Avnet Americas | Connector RJ45 Plug Straight Cable Mount 1 Port Cat 6a - Bulk (Alt: PC4D0024-19NW-1-B) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 0 |
|
$367.9830 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$424.2600 | Buy Now | ||
DISTI #
AMPPC4D0024-19NW-1-B
|
Heilind Electronics | PC4D0024-19NW-1-B | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
22 Partner Stock |
|
$444.9500 / $498.1600 | Buy Now | ||
DISTI #
PC4D002419NW1B-0
|
TME | PC4D0024-19NW-1-B Min Qty: 1 | 22 |
|
$585.1929 / $608.1433 | Buy Now | |
DISTI #
AMPPC4D0024-19NW-1-B
|
Interstate Connecting Components | PC4D0024-19NW-1-B | 0 |
|
Buy Now | ||
DISTI #
000000000006037316
|
Sager | TE Connectivity PC4D0024-19NW-1-B Min Qty: 1 | 0 |
|
$459.6100 / $472.7400 | Buy Now | |
DISTI #
C1S425201755230
|
Chip1Stop | Connector Rectangular | 22 |
|
$475.0000 / $494.0000 | Buy Now |
CAD Models for PC4D0024-19NW-1-B by TE Connectivity
Part Data Attributes for PC4D0024-19NW-1-B by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks, 3 Days
|