Part Details for PC4D0024BT-19NX-1-ZN-H-BL2000-A by TE Connectivity
Overview of PC4D0024BT-19NX-1-ZN-H-BL2000-A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Healthcare
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-19NXGLU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0302CS-19NXJEU | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT | |
0302CS-19NXJEW | Coilcraft Inc | General Purpose Inductor, 0.019uH, 5%, 1 Element, Ceramic-Core, SMD, 0302, CHIP, 0302, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for PC4D0024BT-19NX-1-ZN-H-BL2000-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PC4D0024BT-19NX-1-ZN-H-BL2000-A-ND
|
DigiKey | PC4D0024BT-19NX-1-ZN-H-BL2000-A Min Qty: 25 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$488.2500 | Buy Now |
DISTI #
AAC1956-00
|
Avnet Americas | Cable Assembly Round 2m 8Position RJ45 to 8Position RJ45 Plug to Plug - Bulk (Alt: AAC1956-00) Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Bulk | 0 |
|
$434.3472 | Buy Now |