Part Details for PC4HP0011-23PA-1-ZN by TE Connectivity
Overview of PC4HP0011-23PA-1-ZN by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-FOHHB23PAO-010M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-010M 10m (32.8') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 10m (32.8') | |
SF-FOHHB23PAO-005M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-005M 5m (16.4') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 5m (16.4') | |
SF-FOHHB23PAO-001M | Amphenol Cables on Demand | Amphenol SF-FOHHB23PAO-001M 1m (3.3') External 4x HD Mini-SAS (SFF-8644) Active Optical Cable (AOC) - 850nm OM3 OFNP - 4 x 12 Gbps (48 Gbps) SAS 3.0 & iPass+™ HD Compliant 1m (3.3') |
Price & Stock for PC4HP0011-23PA-1-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-PC4HP0011-23PA-1-ZN-ND
|
DigiKey | PC4HP0011-23PA-1-ZN Min Qty: 25 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$778.3124 | Buy Now |
DISTI #
EK1431-000
|
Avnet Americas | - Bulk (Alt: EK1431-000) Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$692.3868 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$778.8000 / $2,068.0900 | Buy Now |
DISTI #
RYCPC4HP0011-23PA-1-ZN
|
Interstate Connecting Components | PC4HP0011-23PA-1-ZN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$778.8000 / $2,068.0900 | Buy Now |