Part Details for PC565-1C-12-X by Picker Components
Overview of PC565-1C-12-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC565-1C-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC565-1C-12-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 25A 12V Min Qty: 1200 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
|
Onlinecomponents.com | PCB Automotive Relay - 1FormC - SPDT - 25A - Coil: 12VDC@640mW - Flux Tight - Class B - Through Hole RoHS: Compliant | 0 |
|
$0.7100 / $1.2900 | Buy Now |