Part Details for PC565-1C-12HF-X by Picker Components
Overview of PC565-1C-12HF-X by Picker Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC565-1C-12HF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | PCB Automotive Relay - 1FormC - SPDT - 25A - Coil: 12VDC@800mW - Flux Tight - Class F - Through Hole RoHS: Compliant | 0 |
|
$0.7100 / $1.2900 | Buy Now |