There are no models available for this part yet.
Overview of PC5933T-BK by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PC5933T-BK by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
53H7429
|
Newark | Pc Mini Vert.tin (2-8401P1) Rohs Compliant: Yes |Anderson Power Products PC5933T-BK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2300 / $5.1300 | Buy Now | |
DISTI #
2243-PC5933T-BK-ND
|
DigiKey | TERM BLADE NON-GEND TIN Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1270 In Stock |
|
$2.4825 / $5.8500 | Buy Now | |
DISTI #
879-PC5933T-BK
|
Mouser Electronics | Heavy Duty Power Connectors POWERCLAW CONT ONLY MINI-PC VERT MT-BULK RoHS: Compliant | 2560 |
|
$2.8400 / $4.5400 | Buy Now | |
DISTI #
72286410
|
RS | D-Contacts, PC MINI VERT.TIN (2-8401P1) | Anderson Power Products PC5933T-BK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.0800 | RFQ | |
Onlinecomponents.com | Contact PIN Solder ST Thru-Hole Loose RoHS: Compliant |
3420 In Stock |
|
$2.4700 / $3.8200 | Buy Now | ||
DISTI #
PC5933T-BK
|
TME | Contact, hermaphrodite, Powerpole®,PP75,SB®,SB® 50, THT, on PCBs Min Qty: 1 | 0 |
|
$5.8600 / $7.6800 | RFQ | |
DISTI #
000000000002398834
|
Sager | Heavy Duty Power Connectors POWERCLAW CONT ONLY MINI-PC VERT MT-BULK Min Qty: 1 | 30995 |
|
$2.3900 / $3.1500 | Buy Now | |
Master Electronics | Contact PIN Solder ST Thru-Hole Loose RoHS: Compliant |
3420 In Stock |
|
$2.4700 / $3.8200 | Buy Now |
CAD Models for PC5933T-BK by Anderson Power Products
Part Data Attributes for PC5933T-BK by Anderson Power Products
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ANDERSON POWER PRODUCTS
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Anderson Power Products
|
Approvals
|
CSA; CUL; UL
|
Assembly Item Name
|
CONTACT
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
COPPER ALLOY
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-20 °C
|
Rated Current
|
55 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Wire Size-Max
|
6 AWG
|