Part Details for PC74HC10T by Philips Semiconductors
Overview of PC74HC10T by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC74HC10T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 104 |
|
Buy Now | |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 53 |
|
$1.5787 / $2.8704 | Buy Now |
|
Quest Components | Logic Circuit, 3 3-Input NAND, HC-CMOS, 14 Pin, Plastic, SOP | 799 |
|
$1.4850 / $3.9600 | Buy Now |
Part Details for PC74HC10T
PC74HC10T CAD Models
PC74HC10T Part Data Attributes
|
PC74HC10T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC10T
Philips Semiconductors
NAND Gate, CMOS, PDSO14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 145 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |