PC74HC4514T
Philips Semiconductors
Description: Decoder/Driver, CMOS, PDSO24

Overview of PC74HC4514T by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Telecommunications Communication and Networking

Price & Stock for PC74HC4514T by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   192
RFQ

CAD Models for PC74HC4514T by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC74HC4514T by Philips Semiconductors

PC74HC4514T
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
SOP, SOP24,.4
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
HC/UH
Input Conditioning
LATCHED
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.004 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP24,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
69 ns
Propagation Delay (tpd)
345 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. PC74HC4514T
    Philips Semiconductors
    Decoder/Driver, CMOS, PDSO24
    VS

Related Parts for PC74HC4514T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC74HC4514T by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC74HC4514T by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PC74HC4514T would you like to use for your alert(s)?
  • Please alert me when PC74HC4514T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC74HC4514T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC74HC4514T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC74HC4514T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC74HC4514T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC74HC4514T by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: