Part Details for PC74HC4538T by Philips Semiconductors
Overview of PC74HC4538T by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC74HC4538T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Multivibrator, Monostable Type, 16 Pin, Plastic, SOP | 64 |
|
$0.8000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1500 |
|
RFQ |
Part Details for PC74HC4538T
PC74HC4538T CAD Models
PC74HC4538T Part Data Attributes:
|
PC74HC4538T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HC4538T
Philips Semiconductors
Monostable Multivibrator, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP16,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |