Part Details for PC74HCT640T by Philips Semiconductors
Overview of PC74HCT640T by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Telecommunications
Communication and Networking
Price & Stock for PC74HCT640T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 543 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 660 |
|
RFQ |
Part Details for PC74HCT640T
PC74HCT640T CAD Models
PC74HCT640T Part Data Attributes:
|
PC74HCT640T
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HCT640T
Philips Semiconductors
Bus Driver/Transceiver, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 33 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |