Part Details for PC74HCT86P by Philips Semiconductors
Overview of PC74HCT86P by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for PC74HCT86P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 33 |
|
$0.6300 / $1.0500 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 80 |
|
$0.2394 / $0.5320 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 21 |
|
$0.6125 / $1.2250 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input XOR, HCT-CMOS, 14 Pin, Plastic, DIP | 4 |
|
$2.1528 / $2.8704 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 273 |
|
RFQ |
Part Details for PC74HCT86P
PC74HCT86P CAD Models
PC74HCT86P Part Data Attributes
|
PC74HCT86P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PC74HCT86P
Philips Semiconductors
XOR Gate, CMOS, PDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XOR GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 40 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |