Part Details for PC792A-1C-C-12S-DN-X by Picker Components
Overview of PC792A-1C-C-12S-DN-X by Picker Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC792A-1C-C-12S-DN-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC792A-1C-C-12S-DN-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3491 In Stock |
|
$1.4180 / $2.5200 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Diode - Sealed - Plug-in |
1276 In Stock |
|
$1.3800 / $6.0700 | Buy Now |
|
Master Electronics | Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Diode - Sealed - Plug-in |
1276 In Stock |
|
$1.3800 / $6.0700 | Buy Now |
DISTI #
74619
|
Waytek, Inc. | Mini ISO Relay, 12V, SPST 40A NO, 30A NC, Sealed, Diode Repl#75619 | Substitute#75657 Min Qty: 1 Package Multiple: 400 Lead time: 29 Weeks, 5 Days | 11196 |
|
$1.9155 / $2.9914 | Buy Now |