There are no models available for this part yet.
Overview of PC792A-1C-C1-12S-DN-X by Picker Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10106266-0003001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Header, 12S | |
10106269-6003002LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP |
Price & Stock for PC792A-1C-C1-12S-DN-X by Picker Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2634-PC792A-1C-C1-12S-DN-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bag |
2023 In Stock |
|
$1.4180 / $2.5200 | Buy Now | |
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Diode - Sealed - Plastic Bracket - Quick Connects RoHS: Compliant |
668 In Stock |
|
$1.3800 / $6.0700 | Buy Now | ||
Master Electronics | Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Diode - Sealed - Plastic Bracket - Quick Connects RoHS: Compliant |
668 In Stock |
|
$1.3800 / $6.0700 | Buy Now |