Part Details for PC792A-1C-C3-12S-RN-X by Picker Components
Overview of PC792A-1C-C3-12S-RN-X by Picker Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC792A-1C-C3-12S-RN-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2634-PC792A-1C-C3-12S-RN-X-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 40A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4120 In Stock |
|
$2.1917 / $3.7600 | Buy Now |
|
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Resistor - Sealed - Weatherproof Case - Metal Bracket - Quick Connects |
780 In Stock |
|
$2.0500 / $8.9900 | Buy Now |
|
Master Electronics | Automotive Relay - 1FormC - SPDT - 35A - Coil: 12VDC@1.6W - Internal Resistor - Sealed - Weatherproof Case - Metal Bracket - Quick Connects |
780 In Stock |
|
$2.0500 / $8.9900 | Buy Now |