Part Details for PC792E-1C-C-12C-DN-X by Picker Components
Overview of PC792E-1C-C-12C-DN-X by Picker Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5693BCPZ-RL7 | Analog Devices | 16-BIT 12C nanoDAC+ | |
AD7414ARMZ-0 | Analog Devices | SMBus/12C 10-bit digital temp | |
AD7414ARTZ-1REEL7 | Analog Devices | SMBus/12C 10-bit digital temp |
Price & Stock for PC792E-1C-C-12C-DN-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Automotive Relay - 1FormC - SPDT - 50A - Coil: 12VDC@1.6W - Internal Diode - Dust Cover - Plug-in RoHS: Compliant | 0 |
|
$1.5200 / $6.5100 | Buy Now |
DISTI #
74856
|
Waytek, Inc. | Mini ISO Relay 12V, SPDT 50A NO, 40A NC, Diode Repl#75856 | Sub#75657 Min Qty: 1 Package Multiple: 400 Lead time: 19 Weeks, 2 Days | 420 |
|
$2.1301 / $3.3265 | Buy Now |