Part Details for PC95ER14/4.5/9-Z by TDK Corporation
Overview of PC95ER14/4.5/9-Z by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PC95ER14/4.5/9-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2668
|
Newark | -/Tray |Tdk PC95ER14/4.5/9-Z RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-180879-ND
|
DigiKey | FERRITE CORE ER 2.55UH PCS95 2PC Min Qty: 1 Lead time: 12 Weeks Container: Tray |
358 In Stock |
|
$0.3639 / $1.1600 | Buy Now |
DISTI #
PC95ER14/4.5/9-Z
|
Avnet Americas | Ferrite Inductor ER Core 2.55uH 25% 1kHz - Trays (Alt: PC95ER14/4.5/9-Z) Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5279 | Buy Now |
DISTI #
810-PC95ER14/4.5/9-Z
|
Mouser Electronics | Ferrite Cores & Accessories 2550n 25% Mn-Zn PC95 Ferrite Core RoHS: Compliant | 392 |
|
$0.3630 / $0.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 400 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.4000 | Buy Now |