PC9EB1R0K
Description: General Fixed Inductor, 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT

Overview of PC9EB1R0K by Vishay Dale

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PC9EB1R0K by Vishay Dale

Part # Manufacturer Description Stock Price Buy
DISTI # 70205508
RS Inductors, Fixed, 1uH 10% | Vishay Dale PC9EB1R0K RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk 0
  • 40 $18.7000
  • 200 $17.7700
  • 400 $16.8300
  • 800 $15.9000
$15.9000 / $18.7000 RFQ

CAD Models for PC9EB1R0K by Vishay Dale
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PC9EB1R0K by Vishay Dale

PC9EB1R0K
Vishay Dale
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY DALE
Package Description
3027
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
3027
Construction
Shielded
Core Material
Iron
DC Resistance
0.07 Ω
Inductance-Nom (L)
1 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Lead Diameter
0.508 mm
Lead Length
9.52 mm
Lead Spacing
5.08 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
6.86 mm
Package Length
7.62 mm
Package Style
Radial
Package Width
6.73 mm
Packing Method
Bulk
Quality Factor-Min (at L-nom)
85
Rated Current-Max
1.7 A
Self Resonance Frequency
160 MHz
Shape/Size Description
CYLINDRICAL PACKAGE
Shielded
YES
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Test Frequency
25 MHz
Tolerance
10%
Want to compare parts?
  1. PC9EB1R0K
    Vishay Dale
    General Fixed Inductor, 1 ELEMENT, 1 uH, GENERAL PURPOSE INDUCTOR, RADIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC9EB1R0K by Vishay Dale.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC9EB1R0K by Vishay Dale

Select Manufacturer
Which Manufacturer of PC9EB1R0K would you like to use for your alert(s)?
  • Please alert me when PC9EB1R0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC9EB1R0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC9EB1R0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC9EB1R0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC9EB1R0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC9EB1R0K by Vishay Dale

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: