Part Details for PCA1000F-15 by Cosel USA Inc
Overview of PCA1000F-15 by Cosel USA Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA1000F-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2880
|
Newark | Power Supply, Ac-Dc, 15V, 70A Rohs Compliant: Yes |Cosel PCA1000F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$800.7700 / $858.0200 | Buy Now |
DISTI #
1776-PCA1000F-15-ND
|
DigiKey | AC/DC CONVERTER 15V 1050W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$770.0640 / $825.0700 | Buy Now |
DISTI #
436-PCA1000F-15
|
Mouser Electronics | Switching Power Supplies 1050W 15V 70A Medical RoHS: Compliant | 1 |
|
$770.0600 / $824.8500 | Buy Now |
DISTI #
71763404
|
RS | Power Supply, AC-DC, Enclosed, 1050W, 15V@70A, 85-264V In | Cosel U.S.A. Inc. PCA1000F-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$820.0100 / $881.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$707.2800 | Buy Now |
DISTI #
000000000006045350
|
Sager | Switching Power Supplies 1050W 15V 70A Medical Min Qty: 1 | 0 |
|
$773.7900 / $784.4000 | Buy Now |
DISTI #
C1S151100466844
|
Chip1Stop | Linear/Switching power supply | 1 |
|
$517.0000 | Buy Now |
Part Details for PCA1000F-15
PCA1000F-15 CAD Models
PCA1000F-15 Part Data Attributes
|
PCA1000F-15
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PCA1000F-15
Cosel USA Inc
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 178 mm | |
Line Regulation-Max | 0.009% | |
Load Regulation-Max | 0.8% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 70 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1050 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.7 s | |
Width | 102 mm |