Part Details for PCA1500F-24 by Cosel USA Inc
Overview of PCA1500F-24 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA1500F-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2897
|
Newark | Power Supply, Ac-Dc, 24V, 70A Rohs Compliant: Yes |Cosel PCA1500F-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,120.4200 | Buy Now |
DISTI #
1776-PCA1500F-24-ND
|
DigiKey | AC/DC CONVERTER 24V 1680W Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2 In Stock |
|
$1,077.3300 | Buy Now |
DISTI #
436-PCA1500F-24
|
Mouser Electronics | Switching Power Supplies AC/DC PS (Enclosed Type) 1500W, 24V, 70A RoHS: Compliant | 5 |
|
$1,072.7200 / $1,077.2700 | Buy Now |
DISTI #
73743882
|
RS | Power Supply, AC-DC, Enclosed, Single Out, 1500W, 85-264Vin, 24Vout, PCA Series | Cosel U.S.A. Inc. PCA1500F-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1,077.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$923.5200 | Buy Now |
Part Details for PCA1500F-24
PCA1500F-24 CAD Models
PCA1500F-24 Part Data Attributes:
|
PCA1500F-24
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PCA1500F-24
Cosel USA Inc
AC-DC Regulated Power Supply Module, 1 Output, 1680W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 203 mm | |
Line Regulation-Max | 0.02304% | |
Load Regulation-Max | 0.625% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 70 A | |
Output Voltage-Max | 28.8 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.12726 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1680 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.7 s | |
Width | 140 mm |