There are no models available for this part yet.
Overview of PCA300F-32-P3 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PCA300F-32-P3 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1776-PCA300F-32-P3-ND
|
DigiKey | AC/DC CONVERTER 32V 320W Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$393.3900 | Buy Now | |
DISTI #
436-PCA300F-32-P3
|
Mouser Electronics | Switching Power Supplies AC/DC PS (Enclosed Type) 300W, 32V, 10A master/slave RoHS: Compliant | 0 |
|
$379.4400 / $389.7000 | Order Now | |
DISTI #
71865113
|
RS | Power Supply, AC-DC, Enclosed, 320W, 32V@10A, 85-264V In, Master-Slave Op | Cosel U.S.A. Inc. PCA300F-32-P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$382.1500 / $410.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$329.6200 | Buy Now | ||
DISTI #
000000000006045415
|
Sager | Switching Power Supplies AC/DC PS (Enclosed Type) 300W, 32V, 10A master/slave Min Qty: 1 | 0 |
|
$360.6100 / $365.5600 | Buy Now |
CAD Models for PCA300F-32-P3 by Cosel USA Inc
Part Data Attributes for PCA300F-32-P3 by Cosel USA Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CIS, EN, IEC, UKCA, UL
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Input Voltage-Nom
|
100 V
|
JESD-30 Code
|
R-XXMA-X
|
Length
|
152 mm
|
Line Regulation-Max
|
0.04096%
|
Load Regulation-Max
|
0.46875%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
38.4 V
|
Output Voltage-Min
|
19.2 V
|
Output Voltage-Nom
|
32 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE
|
Ripple Voltage (Main Out)
|
0.16968 Vrms
|
Seated Height-Max
|
42 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
320 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.7 s
|
Width
|
89 mm
|