Part Details for PCA600F-24-TP2 by Cosel USA Inc
Overview of PCA600F-24-TP2 by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA600F-24-TP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3641-ND
|
DigiKey | AC/DC CONVERTER 24V 648W Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$472.4920 / $505.0800 | Buy Now |
DISTI #
436-PCA600F-24-TP2
|
Mouser Electronics | Switching Power Supplies 648W 24V 27A Terminal Block Style RoHS: Compliant | 3 |
|
$472.4400 / $505.0500 | Buy Now |
DISTI #
71034846
|
RS | Power Supply, AC-DC, Enclosed, 648W, 24V@27A, Terminal Block Style | Cosel U.S.A. Inc. PCA600F-24-TP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$422.7500 / $449.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$419.0000 | Buy Now |
|
Neutron USA | Switching Power Supply, 648W 24VDC 27A Terminal Block Style, Enclosed, Adj Vout, Input: 85-264VAC 88-370VDC | 7 |
|
$1,017.6500 | Buy Now |