Part Details for PCA600F-32-I by Cosel USA Inc
Overview of PCA600F-32-I by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA600F-32-I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2933
|
Newark | Power Supply, Ac-Dc, 32V, 20A Rohs Compliant: Yes |Cosel PCA600F-32-I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$523.4900 | Buy Now |
DISTI #
1776-PCA600F-32-I-ND
|
DigiKey | AC/DC PS (ENCLOSED TYPE) Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$461.8500 | Buy Now |
DISTI #
436-PCA600F-32-I
|
Mouser Electronics | Switching Power Supplies 640W 32V 20A with PMBus interface RoHS: Compliant | 0 |
|
$478.2900 / $511.3100 | Order Now |
DISTI #
71865144
|
RS | Power Supply, AC-DC, Enclosed, 640W, 32V@20A, 85-264V In, PMBus | Cosel U.S.A. Inc. PCA600F-32-I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$503.3600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$424.2000 | Buy Now |
Part Details for PCA600F-32-I
PCA600F-32-I CAD Models
PCA600F-32-I Part Data Attributes
|
PCA600F-32-I
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
PCA600F-32-I
Cosel USA Inc
AC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CIS, EN, IEC, UKCA, UL | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 152 mm | |
Line Regulation-Max | 0.04096% | |
Load Regulation-Max | 0.46875% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 38.4 V | |
Output Voltage-Min | 19.2 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.16968 Vrms | |
Seated Height-Max | 42 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 640 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.7 s | |
Width | 89 mm |