Part Details for PCA600F-32-TP2 by Cosel USA Inc
Overview of PCA600F-32-TP2 by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA600F-32-TP2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1776-3644-ND
|
DigiKey | AC/DC CONVERTER 32V 640W Min Qty: 1 Lead time: 13 Weeks Container: Box |
1 In Stock |
|
$472.4920 / $505.0800 | Buy Now |
DISTI #
436-PCA600F-32-TP2
|
Mouser Electronics | Switching Power Supplies 640W 32V 20A Terminal Block RoHS: Compliant | 0 |
|
$472.4400 / $505.0500 | Order Now |
DISTI #
71278840
|
RS | Power Supply, AC-DC, Enclosed, 640W, 32V@20A, Terminal Block Style | Cosel U.S.A. Inc. PCA600F-32-TP2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$500.0300 | RFQ |