Part Details for PCA6408AHKX by NXP Semiconductors
Overview of PCA6408AHKX by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCA6408AHKX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6753
|
Newark | I/O Expander, 8Bit, 400Khz, Xqfn, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Xqfn, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCA6408AHKX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4336 |
|
$0.8120 / $1.2500 | Buy Now |
DISTI #
45W8929
|
Newark | Low-Voltage, 8-Bit I2C-Bus And Smbus I/O Expander With Interrupt Output, Reset, And Configuration Registers/Reel Rohs Compliant: Yes |Nxp PCA6408AHKX Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5560 / $0.7220 | Buy Now |
DISTI #
568-9909-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16XQFN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1688 In Stock |
|
$0.5656 / $1.4600 | Buy Now |
DISTI #
PCA6408AHKX
|
Avnet Americas | Low-Voltage 8-bit I2C-Bus and SMBus I/O Expander 16-Pin XQFN T/R - Tape and Reel (Alt: PCA6408AHKX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5469 / $0.6038 | Buy Now |
DISTI #
771-PCA6408AHKX
|
Mouser Electronics | Interface - I/O Expanders 8bit IO Expander Low Voltage XQFN RoHS: Compliant | 93275 |
|
$0.5570 / $1.2400 | Buy Now |
|
Future Electronics | PCA6408 Series 400 kHz 1.65 to 5.5 V 8 bit I2C-Bus / SMBus I/O Expander-XQFN-16 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.5500 | Buy Now |
|
Rochester Electronics | PCA6408AHK - Low-voltage, 8-bit I2C-bus and SMBus I/O expander with interrupt output, reset, and configuration registers RoHS: Compliant Status: Active Min Qty: 1 | 140000 |
|
$0.5966 / $0.7019 | Buy Now |
DISTI #
PCA6408AHKX
|
Avnet Americas | Low-Voltage 8-bit I2C-Bus and SMBus I/O Expander 16-Pin XQFN T/R - Tape and Reel (Alt: PCA6408AHKX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5469 / $0.6038 | Buy Now |
DISTI #
PCA6408AHKX
|
Avnet Americas | Low-Voltage 8-bit I2C-Bus and SMBus I/O Expander 16-Pin XQFN T/R - Tape and Reel (Alt: PCA6408AHKX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5469 / $0.6038 | Buy Now |
DISTI #
PCA6408AHKX
|
Avnet Silica | Low-Voltage 8-bit I2C-Bus and SMBus I/O Expander 16-Pin XQFN T/R (Alt: PCA6408AHKX) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for PCA6408AHKX
PCA6408AHKX CAD Models
PCA6408AHKX Part Data Attributes
|
PCA6408AHKX
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA6408AHKX
NXP Semiconductors
PCA6408A - Low-voltage, 8-bit I²C-bus and SMBus I/O expander with interrupt output, reset, and configuration registers QFN 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | 1.80 X 2.60 MM, 0.50 MM HEIGHT, PLASTIC, SOT1161-1, XQFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT1161-1 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PQCC-N16 | |
Length | 2.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.07X.1,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.5 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.8 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |