Part Details for PCA85132U/2DA/Q1 by NXP Semiconductors
Overview of PCA85132U/2DA/Q1 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PCA85132U/2DA/Q1
PCA85132U/2DA/Q1 CAD Models
PCA85132U/2DA/Q1 Part Data Attributes:
|
PCA85132U/2DA/Q1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85132U/2DA/Q1
NXP Semiconductors
LIQUID CRYSTAL DISPLAY DRIVER, UUC197, DIE-197
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 197 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
JESD-30 Code | R-XUUC-N197 | |
Multiplexed Display Capability | YES | |
Number of Digits/Characters | 20-DIGIT | |
Number of Functions | 1 | |
Number of Segments | 160 | |
Number of Terminals | 197 | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
fmax-Min | 0.4 MHz |
Alternate Parts for PCA85132U/2DA/Q1
This table gives cross-reference parts and alternative options found for PCA85132U/2DA/Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA85132U/2DA/Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA85132U/2DA/Q1,0 | PCA85132 - LCD driver for low multiplex rates DIE 197-Pin | NXP Semiconductors | PCA85132U/2DA/Q1 vs PCA85132U/2DA/Q1,0 |