There are no models available for this part yet.
Overview of PCA85133U/2DA/Q1Z by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for PCA85133U/2DA/Q1Z by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85X3468
|
Newark | Automotive Lcd Driver For Low Multiplex Rates/ Wafl Rohs Compliant: Yes |Nxp PCA85133U/2DA/Q1Z RoHS: Compliant Min Qty: 11440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 | Buy Now | |
DISTI #
568-PCA85133U/2DA/Q1Z-ND
|
DigiKey | IC DRVR 7 SEGMENT DIE Min Qty: 1 Lead time: 16 Weeks Container: Tray |
11440 In Stock |
|
$1.1139 / $2.5300 | Buy Now | |
DISTI #
PCA85133U/2DA/Q1Z
|
Avnet Americas | LCD DRVR 1.8 to 5.5V 110-Pin DIE Tray - Waffle Pack (Alt: PCA85133U/2DA/Q1Z) RoHS: Compliant Min Qty: 11440 Package Multiple: 11440 Lead time: 16 Weeks, 0 Days Container: Waffle Pack | 0 |
|
RFQ | ||
DISTI #
771-PCA85133U2DAQ1Z
|
Mouser Electronics | LCD Drivers Automotive LCD drvr RoHS: Compliant | 0 |
|
$1.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 11440 Package Multiple: 11440 Lead time: 16 Weeks | 0 |
|
$1.0900 | Buy Now | ||
DISTI #
PCA85133U/2DA/Q1Z
|
Avnet Silica | LCD DRVR 1.8 to 5.5V 110-Pin DIE Tray (Alt: PCA85133U/2DA/Q1Z) RoHS: Compliant Min Qty: 2860 Package Multiple: 2860 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
CAD Models for PCA85133U/2DA/Q1Z by NXP Semiconductors
Part Data Attributes for PCA85133U/2DA/Q1Z by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
DIE
|
Package Description
|
DIE-110
|
Pin Count
|
110
|
Manufacturer Package Code
|
OL-PCA85133
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Samacsys Manufacturer
|
NXP
|
Additional Feature
|
20 Character for 14-Segment and Dot Matrix 320 elements
|
Data Input Mode
|
SERIAL
|
Display Mode
|
DOT MATRIX
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LIQUID CRYSTAL DISPLAY DRIVER
|
JESD-30 Code
|
R-XUUC-N110
|
Length
|
4.156 mm
|
Multiplexed Display Capability
|
YES
|
Number of Digits/Characters
|
40-CHARACTER
|
Number of Functions
|
1
|
Number of Segments
|
80
|
Number of Terminals
|
110
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DIE
|
Package Equivalence Code
|
DIE OR CHIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
UNCASED CHIP
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
0.4 mm
|
Supply Current-Max
|
0.006 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
6.5 V
|
Supply Voltage1-Min
|
2.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UPPER
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.069 mm
|