Part Details for PCA85262ATT/AY by NXP Semiconductors
Overview of PCA85262ATT/AY by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PCA85262ATT/AY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AJ6789
|
Newark | Automotive 32 X 4 Lcd Driver For Low Multiplex Rates/ Reel Rohs Compliant: Yes |Nxp PCA85262ATT/AY Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.4600 | Buy Now |
DISTI #
568-PCA85262ATT/AYTR-ND
|
DigiKey | AUTOMOTIVE 32 X 4 LCD DRIVER FOR Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1360 / $1.1797 | Buy Now |
DISTI #
PCA85262ATT/AY
|
Avnet Americas | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R - Tape and Reel (Alt: PCA85262ATT/AY) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0555 / $1.2113 | Buy Now |
DISTI #
771-PCA85262ATT/AY
|
Mouser Electronics | LCD Drivers Automotive 32 x 4 LCD driver for low multiplex rates RoHS: Compliant | 0 |
|
$1.1300 / $1.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
DISTI #
PCA85262ATT/AY
|
Avnet Americas | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R - Tape and Reel (Alt: PCA85262ATT/AY) Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$1.0555 / $1.2113 | Buy Now |
DISTI #
PCA85262ATT/AY
|
Avnet Silica | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R (Alt: PCA85262ATT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PCA85262ATT/AY
|
EBV Elektronik | LCD Driver 1.8V to 5.5V 48-Pin TSSOP T/R (Alt: PCA85262ATT/AY) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for PCA85262ATT/AY
PCA85262ATT/AY CAD Models
PCA85262ATT/AY Part Data Attributes:
|
PCA85262ATT/AY
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA85262ATT/AY
NXP Semiconductors
Liquid Crystal Driver
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 |